Part Details for 400PK1MEFC6.3X11 by Rubycon Corporation
Overview of 400PK1MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400PK1MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-400PK1MEFC6.3X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0740 / $0.4100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1uF - 20% - 400VDC - 6.3mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0610 / $0.0710 | Buy Now |
Part Details for 400PK1MEFC6.3X11
400PK1MEFC6.3X11 CAD Models
400PK1MEFC6.3X11 Part Data Attributes
|
400PK1MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400PK1MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.08 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 16 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400PK1MEFC6.3X11
This table gives cross-reference parts and alternative options found for 400PK1MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PK1MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG401ETD1R0MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | 400PK1MEFC6.3X11 vs ESMG401ETD1R0MF11N |
400PK1MTA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400PK1MEFC6.3X11 vs 400PK1MTA6.3X11 |
ESMQ401EFC1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | 400PK1MEFC6.3X11 vs ESMQ401EFC1R0MF11D |
RE3-400V010MF3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | 400PK1MEFC6.3X11 vs RE3-400V010MF3#-F |
ESMG401ETD1R0MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | 400PK1MEFC6.3X11 vs ESMG401ETD1R0MF11B |
ESMG401EFC1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 400PK1MEFC6.3X11 vs ESMG401EFC1R0MF11D |
UVK2G010MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF | Nichicon Corporation | 400PK1MEFC6.3X11 vs UVK2G010MED1TA |
ESMG401ETE1R0MF11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | 400PK1MEFC6.3X11 vs ESMG401ETE1R0MF11S |
RE3-400V1R0MF3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | 400PK1MEFC6.3X11 vs RE3-400V1R0MF3-T36 |
RE3-400V010MF3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | 400PK1MEFC6.3X11 vs RE3-400V010MF3#-T58 |