Part Details for RE3-400V010MF3#-T58 by ELNA America Inc
Overview of RE3-400V010MF3#-T58 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE3-400V010MF3#-T58
RE3-400V010MF3#-T58 CAD Models
RE3-400V010MF3#-T58 Part Data Attributes
|
RE3-400V010MF3#-T58
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE3-400V010MF3#-T58
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 398000 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 22 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RE3-400V010MF3#-T58
This table gives cross-reference parts and alternative options found for RE3-400V010MF3#-T58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE3-400V010MF3#-T58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE3-400V010MF3#-T36 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | RE3-400V010MF3#-T58 vs RE3-400V010MF3#-T36 |
ESMG401ELL1R0MF11B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | RE3-400V010MF3#-T58 vs ESMG401ELL1R0MF11B |
RE3-400V1R0MF3-T36 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | RE3-400V010MF3#-T58 vs RE3-400V1R0MF3-T36 |
RE3-400V010MF3#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | RE3-400V010MF3#-T58 vs RE3-400V010MF3#-S1 |
ESMG401ELL1R0MF11C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | RE3-400V010MF3#-T58 vs ESMG401ELL1R0MF11C |
400PK1MEFCCC6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RE3-400V010MF3#-T58 vs 400PK1MEFCCC6.3X11 |
UVK2G010MED1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | RE3-400V010MF3#-T58 vs UVK2G010MED1CC |
ESMG401ETD1R0MF11N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | RE3-400V010MF3#-T58 vs ESMG401ETD1R0MF11N |
ESMG401ETE1R0MF11N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | RE3-400V010MF3#-T58 vs ESMG401ETE1R0MF11N |
400PK1MEFC6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | RE3-400V010MF3#-T58 vs 400PK1MEFC6.3X11 |