Part Details for 400MXH330MEFCSN30X30 by Rubycon Corporation
Overview of 400MXH330MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXH330MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1981-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
155 In Stock |
|
$3.4302 / $7.2400 | Buy Now |
DISTI #
232-XH330MEFCSN30X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.4400 / $6.1900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 400VDC - 30mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.0000 / $15.7900 | Buy Now |
Part Details for 400MXH330MEFCSN30X30
400MXH330MEFCSN30X30 CAD Models
400MXH330MEFCSN30X30 Part Data Attributes
|
400MXH330MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXH330MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08995 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXH330MEFCSN30X30
This table gives cross-reference parts and alternative options found for 400MXH330MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXH330MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMR401LIN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 400MXH330MEFCSN30X30 vs EKMR401LIN331MR30S |
400MXK330MEFCSN30X30 | CAP ALUM 330UF 20% 400V SNAP | Rubycon Corporation | 400MXH330MEFCSN30X30 vs 400MXK330MEFCSN30X30 |
HU2G331MRZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | 400MXH330MEFCSN30X30 vs HU2G331MRZS3WPEC |
EKMR401VSN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 400MXH330MEFCSN30X30 vs EKMR401VSN331MR30S |
LGG2G331MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 400MXH330MEFCSN30X30 vs LGG2G331MELB30 |
LGG2G331MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 400MXH330MEFCSN30X30 vs LGG2G331MEUB30 |
ELXS401VNN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 400MXH330MEFCSN30X30 vs ELXS401VNN331MR30S |
NRLQW331M400V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400MXH330MEFCSN30X30 vs NRLQW331M400V30X30SF |
EKMR401VNN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 400MXH330MEFCSN30X30 vs EKMR401VNN331MR30S |
HU2G331MTZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | 400MXH330MEFCSN30X30 vs HU2G331MTZS3WPEC |