Part Details for HU2G331MRZS3WPEC by Hitachi Ltd
Overview of HU2G331MRZS3WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2G331MRZS3WPEC
HU2G331MRZS3WPEC CAD Models
HU2G331MRZS3WPEC Part Data Attributes
|
HU2G331MRZS3WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2G331MRZS3WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 290 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1490 mA | |
Series | HU | |
Terminal Pitch | 10 mm |
Alternate Parts for HU2G331MRZS3WPEC
This table gives cross-reference parts and alternative options found for HU2G331MRZS3WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2G331MRZS3WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMR401LIN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | HU2G331MRZS3WPEC vs EKMR401LIN331MR30S |
400MXH330MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | HU2G331MRZS3WPEC vs 400MXH330MEFCSN30X30 |
400MXK330MEFCSN30X30 | CAP ALUM 330UF 20% 400V SNAP | Rubycon Corporation | HU2G331MRZS3WPEC vs 400MXK330MEFCSN30X30 |
EKMR401VSN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HU2G331MRZS3WPEC vs EKMR401VSN331MR30S |
LGG2G331MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | HU2G331MRZS3WPEC vs LGG2G331MELB30 |
LGG2G331MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | HU2G331MRZS3WPEC vs LGG2G331MEUB30 |
ELXS401VNN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | HU2G331MRZS3WPEC vs ELXS401VNN331MR30S |
NRLQW331M400V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | HU2G331MRZS3WPEC vs NRLQW331M400V30X30SF |
EKMR401VNN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | HU2G331MRZS3WPEC vs EKMR401VNN331MR30S |
HU2G331MTZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU2G331MRZS3WPEC vs HU2G331MTZS3WPEC |