-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 220UF 20% 400V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0988
|
Newark | Cap, 220µf, 400V, 20%, Capacitance:220µf, Voltage Rating:400V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:50Mm, Operating Temperature Min:-40°C, rohs Compliant: Yes |Rubycon 400BXW220MEFR18X50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1213 |
|
$4.1400 / $8.2200 | Buy Now |
DISTI #
1189-3175-ND
|
DigiKey | CAP ALUM 220UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
518 In Stock |
|
$3.1275 / $7.9000 | Buy Now |
DISTI #
232-400BXW220MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 191 |
|
$3.2900 / $6.6500 | Buy Now |
|
Future Electronics | BXW series 400V 220uF ±20% -40°C to 105°C Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$3.2300 / $3.4100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 400VDC - 18mm dia x 50mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.1200 / $16.4400 | Buy Now |
DISTI #
400BXW220MEFR18X50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 400BXW220MEFR18X50) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
400BXW220MEFR18X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXW220MEFR18X50
Rubycon Corporation
CAP ALUM 220UF 20% 400V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.88994 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 400BXW220MEFR18X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXW220MEFR18X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ401EBD221MM50S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW220MEFR18X50 vs EKXJ401EBD221MM50S |
TYSR2GM221K50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Luminous Town Electric Co Ltd | 400BXW220MEFR18X50 vs TYSR2GM221K50 |
400LXW220MEFR18X50 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 400BXW220MEFR18X50 vs 400LXW220MEFR18X50 |
NRB-XZ221M400V18X50F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400BXW220MEFR18X50 vs NRB-XZ221M400V18X50F |
EKXJ401EC5221MM50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 400BXW220MEFR18X50 vs EKXJ401EC5221MM50S |
EKXJ401EIJ221MM50S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW220MEFR18X50 vs EKXJ401EIJ221MM50S |
400BXW220MEFRGC18X50 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400BXW220MEFR18X50 vs 400BXW220MEFRGC18X50 |
EKXJ401ELL221MM50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400BXW220MEFR18X50 vs EKXJ401ELL221MM50S |
EKXJ401EC3221MM50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 400BXW220MEFR18X50 vs EKXJ401EC3221MM50S |