400BXW220MEFR18X50 vs TYSR2GM221K50 feature comparison

400BXW220MEFR18X50 Rubycon Corporation

Buy Now Datasheet

TYSR2GM221K50 Luminous Town Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RUBYCON CORP LUMINOUS TOWN ELECTRIC CO LTD
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Samacsys Manufacturer Rubycon
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.88994 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1220 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Manufacturer Series TYS(400V)
Series TYS(400V)

Compare 400BXW220MEFR18X50 with alternatives

Compare TYSR2GM221K50 with alternatives