Part Details for 400AX8R2MEFC8X16 by Rubycon Corporation
Results Overview of 400AX8R2MEFC8X16 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400AX8R2MEFC8X16 Information
400AX8R2MEFC8X16 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 400AX8R2MEFC8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400AX8R2MEFC8X16-ND
|
DigiKey | CAP ALUM 8.2UF 20% 400V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18455 In Stock |
|
$0.1866 / $0.6500 | Buy Now |
DISTI #
232-400AX8R2MEFC8X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 395 |
|
$0.1860 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.1052 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 8.2uF - 20% - 400VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1720 / $0.5520 | Buy Now |
DISTI #
400AX8R2MEFC8X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor 82 uF 400 V 20 2000 hours 105C Radial Leaded (Alt: 400AX8R2MEFC8X1... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 400AX8R2MEFC8X16
400AX8R2MEFC8X16 CAD Models
400AX8R2MEFC8X16 Part Data Attributes
|
400AX8R2MEFC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400AX8R2MEFC8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 8.2uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 8.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2312 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 85 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400AX8R2MEFC8X16
This table gives cross-reference parts and alternative options found for 400AX8R2MEFC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400AX8R2MEFC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
400AX8R2MEFCCC8X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 8.2uF, | 400AX8R2MEFC8X16 vs 400AX8R2MEFCCC8X16 |
400AX8R2MEFCCA8X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 8.2uF, | 400AX8R2MEFC8X16 vs 400AX8R2MEFCCA8X16 |
UVC2G8R2MPD | Nichicon Corporation | $0.3863 | Aluminum Electrolytic Capacitor, Aluminum (wet) | 400AX8R2MEFC8X16 vs UVC2G8R2MPD |