Part Details for 400YK4R7MCA10X16 by Rubycon Corporation
Overview of 400YK4R7MCA10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400YK4R7MCA10X16
400YK4R7MCA10X16 CAD Models
400YK4R7MCA10X16 Part Data Attributes
|
400YK4R7MCA10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400YK4R7MCA10X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1752 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 56 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400YK4R7MCA10X16
This table gives cross-reference parts and alternative options found for 400YK4R7MCA10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400YK4R7MCA10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400YK4R7MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 400YK4R7MCA10X16 vs 400YK4R7MEFCKC10X16 |
84R7VAM1016WPN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 400YK4R7MCA10X16 vs 84R7VAM1016WPN5C |
EEUMG2G4R7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 400YK4R7MCA10X16 vs EEUMG2G4R7B |
ECA2GM4R7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 400YK4R7MCA10X16 vs ECA2GM4R7B |
475CKS400M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 400YK4R7MCA10X16 vs 475CKS400M |
84R7VAM1016WPN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 400YK4R7MCA10X16 vs 84R7VAM1016WPN7P |
84R7VAM1016WPN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 400YK4R7MCA10X16 vs 84R7VAM1016WPN5J |
84R7VAM1016WP07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 400YK4R7MCA10X16 vs 84R7VAM1016WP07J |
84R7VAM1016WP07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 400YK4R7MCA10X16 vs 84R7VAM1016WP07N |
84R7VAM1016WPN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 400YK4R7MCA10X16 vs 84R7VAM1016WPN70 |