-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2GM4R7B
|
Avnet Americas | Cap Aluminum 4.7uF 400V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 72mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECA-2GM4R7B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1379 / $0.1561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2GM4R7B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2GM4R7B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1228 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 72 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2GM4R7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GM4R7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7VAM1016WPN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ECA2GM4R7B vs 84R7VAM1016WPN7P |
RA1472PM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Xiamen Wanming Electronics Co Ltd | ECA2GM4R7B vs RA1472PM |
84R7VAM1016WPN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ECA2GM4R7B vs 84R7VAM1016WPN10 |
84R7VAM1016WPN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ECA2GM4R7B vs 84R7VAM1016WPN00 |
475CKS400MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | ECA2GM4R7B vs 475CKS400MSA |
ECR4R7M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | ECA2GM4R7B vs ECR4R7M2GB |
475CKS400M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | ECA2GM4R7B vs 475CKS400M |
NRE-H4R7M400V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | ECA2GM4R7B vs NRE-H4R7M400V10X16F3CF |
84R7VAM1016WPN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ECA2GM4R7B vs 84R7VAM1016WPN4M |
400YK4R7MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2GM4R7B vs 400YK4R7MCE10X16 |