-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400VXT680MEFCSN35X35-ND
|
DigiKey | CAP ALUM 680UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
72 In Stock |
|
$8.2699 / $15.1100 | Buy Now |
DISTI #
232-400VXT680SN35X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% RoHS: Compliant | 132 |
|
$7.8700 / $12.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
400VXT680MEFCSN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400VXT680MEFCSN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.5646 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1990 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 400VXT680MEFCSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400VXT680MEFCSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMW401VSN681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 400VXT680MEFCSN35X35 vs EKMW401VSN681MA35S |
LGL2G681MEKC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 400VXT680MEFCSN35X35 vs LGL2G681MEKC35 |
400VXK680MEFCSN35X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 400VXT680MEFCSN35X35 vs 400VXK680MEFCSN35X35 |
B43641B9687M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400VXT680MEFCSN35X35 vs B43641B9687M050 |
400MXK680MEFCSN35X35 | CAP ALUM 680UF 20% 400V SNAP | Rubycon Corporation | 400VXT680MEFCSN35X35 vs 400MXK680MEFCSN35X35 |
LGL2G681MELC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 400VXT680MEFCSN35X35 vs LGL2G681MELC35 |
400MXT680MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Rubycon Corporation | 400VXT680MEFCSN35X35 vs 400MXT680MEFCSN35X35 |
B43641B9687M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400VXT680MEFCSN35X35 vs B43641B9687M052 |
LGL2G681MEUC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 400VXT680MEFCSN35X35 vs LGL2G681MEUC35 |