-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4958
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGL2G681MELC35 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $8.7300 | Buy Now |
DISTI #
493-7519-ND
|
DigiKey | CAP ALUM 680UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
379 In Stock |
|
$7.4968 / $8.5200 | Buy Now |
DISTI #
647-LGL2G681MELC35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 680uF Ultra Small Sz RoHS: Compliant | 120 |
|
$7.4900 / $8.5200 | Buy Now |
DISTI #
LGL2G681MELC35
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 680uF Ultra Small Sz RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$7.2700 / $7.4200 | Buy Now |
DISTI #
LGL2G681MELC35
|
TME | Capacitor: electrolytic, SNAP-IN, 680uF, 400VDC, Ø35x35mm, ±20% Min Qty: 50 | 0 |
|
$9.7200 / $11.0600 | RFQ |
DISTI #
LGL2G681MELC35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 400 V, � 20%, Snap-In (Alt: LGL2G681MELC35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGL2G681MELC35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGL2G681MELC35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.56 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGL2G681MELC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGL2G681MELC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXK680MEFCSN35X35 | CAP ALUM 680UF 20% 400V SNAP | Rubycon Corporation | LGL2G681MELC35 vs 400MXK680MEFCSN35X35 |
LGL2G681MEKC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LGL2G681MELC35 vs LGL2G681MEKC35 |
EKMW401VSN681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGL2G681MELC35 vs EKMW401VSN681MA35S |
B43641B9687M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGL2G681MELC35 vs B43641B9687M052 |
400VXT680MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Rubycon Corporation | LGL2G681MELC35 vs 400VXT680MEFCSN35X35 |
400VXK680MEFCSN35X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | LGL2G681MELC35 vs 400VXK680MEFCSN35X35 |
B43641B9687M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGL2G681MELC35 vs B43641B9687M050 |