There are no models available for this part yet.
Overview of 400USC390MEFCSN30X40 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 400USC390MEFCSN30X40 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
400USC390MEFCSN30X40-ND
|
DigiKey | CAP ALUM 390UF 20% 400V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$4.2066 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 400VDC - 30mm dia x 40mm - -25 to 85°C RoHS: Compliant | 0 |
|
$3.4200 / $7.1000 | Buy Now |
CAD Models for 400USC390MEFCSN30X40 by Rubycon Corporation
Part Data Attributes for 400USC390MEFCSN30X40 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.18491 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
2260 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 400USC390MEFCSN30X40
This table gives cross-reference parts and alternative options found for 400USC390MEFCSN30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400USC390MEFCSN30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
397LBA400M2DF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 400USC390MEFCSN30X40 vs 397LBA400M2DF |
2391VAM3040LKN38E0 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400USC390MEFCSN30X40 vs 2391VAM3040LKN38E0 |
2391VAM3040LKN7810 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400USC390MEFCSN30X40 vs 2391VAM3040LKN7810 |
8391VAM3040LKN58E0 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400USC390MEFCSN30X40 vs 8391VAM3040LKN58E0 |
8391VAM3040LKN48F0 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400USC390MEFCSN30X40 vs 8391VAM3040LKN48F0 |
ESMM401VSN391MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400USC390MEFCSN30X40 vs ESMM401VSN391MR40S |
HC2G397M30040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 400USC390MEFCSN30X40 vs HC2G397M30040HA |
LH400M0390BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 400USC390MEFCSN30X40 vs LH400M0390BP5-3040 |
ESMM401LIN391MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 400USC390MEFCSN30X40 vs ESMM401LIN391MR40S |
2391VAM3040LKN0810 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400USC390MEFCSN30X40 vs 2391VAM3040LKN0810 |