Part Details for 400PPT333KA by IBS Electronics Inc
Overview of 400PPT333KA by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPT333KA
400PPT333KA CAD Models
400PPT333KA Part Data Attributes
|
400PPT333KA
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPT333KA
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | SMT | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPT |
Alternate Parts for 400PPT333KA
This table gives cross-reference parts and alternative options found for 400PPT333KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPT333KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPA333KX | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPT333KA vs 400MPA333KX |
NPTM333K400TR | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 400PPT333KA vs NPTM333K400TR |
400PPT333KC | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPT333KA vs 400PPT333KC |
400MPA333KB | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPT333KA vs 400MPA333KB |
400MPT333KA | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPT333KA vs 400MPT333KA |
400PPT333KX | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPT333KA vs 400PPT333KX |
400MPA333KC | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPT333KA vs 400MPA333KC |
400MPT333KX | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPT333KA vs 400MPT333KX |
400MPA333KT | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPT333KA vs 400MPA333KT |
400PPT333KB | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400PPT333KA vs 400PPT333KB |