400PPT333KA vs 400MPA333KX feature comparison

400PPT333KA IBS Electronics Inc

Buy Now Datasheet

400MPA333KX IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities SMT
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series PPT MPA
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 400 V 400 V
Series PPT MPA
Base Number Matches 1 1

Compare 400PPT333KA with alternatives

Compare 400MPA333KX with alternatives