Part Details for 400PPSA682J15T by IBS Electronics Inc
Overview of 400PPSA682J15T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 400PPSA682J15T
400PPSA682J15T CAD Models
400PPSA682J15T Part Data Attributes
|
400PPSA682J15T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSA682J15T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0068uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSA | |
Terminal Pitch | 37.5 mm |
Alternate Parts for 400PPSA682J15T
This table gives cross-reference parts and alternative options found for 400PPSA682J15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSA682J15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPN682J09C | Film Capacitor, Polypropylene, 400V, 0.0068uF | IBS Electronics Inc | 400PPSA682J15T vs 400PPN682J09C |
400PPSA682J19X | Film Capacitor, Polypropylene, 400V, 0.0068uF | IBS Electronics Inc | 400PPSA682J15T vs 400PPSA682J19X |
400PPSB682K23C | Film Capacitor, Polypropylene, 400V, 0.0068uF | IBS Electronics Inc | 400PPSA682J15T vs 400PPSB682K23C |
400PPSB682J10B | Film Capacitor, Polypropylene, 400V, 0.0068uF | IBS Electronics Inc | 400PPSA682J15T vs 400PPSB682J10B |
400MPF682K11B | Film Capacitor, Polypropylene, 400V, 0.0068uF | IBS Electronics Inc | 400PPSA682J15T vs 400MPF682K11B |
400PPN682K07T | Film Capacitor, Polypropylene, 400V, 0.0068uF | IBS Electronics Inc | 400PPSA682J15T vs 400PPN682K07T |
400PPN682J06B | Film Capacitor, Polypropylene, 400V, 0.0068uF | IBS Electronics Inc | 400PPSA682J15T vs 400PPN682J06B |
400PPSA682K31T | Film Capacitor, Polypropylene, 400V, 0.0068uF | IBS Electronics Inc | 400PPSA682J15T vs 400PPSA682K31T |
400PPSA682J14X | Film Capacitor, Polypropylene, 400V, 0.0068uF | IBS Electronics Inc | 400PPSA682J15T vs 400PPSA682J14X |
400MPF682K31T | Film Capacitor, Polypropylene, 400V, 0.0068uF | IBS Electronics Inc | 400PPSA682J15T vs 400MPF682K31T |