Part Details for 400PPN682K07T by IBS Electronics Inc
Overview of 400PPN682K07T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPN682K07T
400PPN682K07T CAD Models
400PPN682K07T Part Data Attributes
|
400PPN682K07T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPN682K07T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0068uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPN | |
Terminal Pitch | 17.5 mm |
Alternate Parts for 400PPN682K07T
This table gives cross-reference parts and alternative options found for 400PPN682K07T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN682K07T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
400PPSB682K23C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.0068uF | 400PPN682K07T vs 400PPSB682K23C |
400PPN682J09C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.0068uF | 400PPN682K07T vs 400PPN682J09C |
400MPF682K23C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.0068uF | 400PPN682K07T vs 400MPF682K23C |
400PPSB682J22C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.0068uF | 400PPN682K07T vs 400PPSB682J22C |
400PPN682K16B | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.0068uF | 400PPN682K07T vs 400PPN682K16B |
400PPSB682J08T | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.0068uF | 400PPN682K07T vs 400PPSB682J08T |
400MPF682K09T | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.0068uF | 400PPN682K07T vs 400MPF682K09T |
400PPSA682J08C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.0068uF | 400PPN682K07T vs 400PPSA682J08C |
400PPSB682K11B | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.0068uF | 400PPN682K07T vs 400PPSB682K11B |
400PPSA682J26T | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.0068uF | 400PPN682K07T vs 400PPSA682J26T |