Part Details for 400PPSA103K03C by IBS Electronics Inc
Overview of 400PPSA103K03C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 400PPSA103K03C
400PPSA103K03C CAD Models
400PPSA103K03C Part Data Attributes
|
400PPSA103K03C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSA103K03C
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.01uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 400PPSA103K03C
This table gives cross-reference parts and alternative options found for 400PPSA103K03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSA103K03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA103M04A | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103K03C vs 400PPSA103M04A |
400MPF103J19A | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103K03C vs 400MPF103J19A |
400PPSA103K29B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103K03C vs 400PPSA103K29B |
400PPSA103J16B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103K03C vs 400PPSA103J16B |
400PPSB103M12B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103K03C vs 400PPSB103M12B |
400PPN103J07A | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103K03C vs 400PPN103J07A |
400PPSB103M10C | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103K03C vs 400PPSB103M10C |
400PPSB103J14T | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103K03C vs 400PPSB103J14T |
400MPF103J14B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103K03C vs 400MPF103J14B |
400PPSA103M23T | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103K03C vs 400PPSA103M23T |