Part Details for 400PPSA103J16B by IBS Electronics Inc
Overview of 400PPSA103J16B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPSA103J16B
400PPSA103J16B CAD Models
400PPSA103J16B Part Data Attributes
|
400PPSA103J16B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSA103J16B
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.01uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSA | |
Terminal Pitch | 6.5 mm |
Alternate Parts for 400PPSA103J16B
This table gives cross-reference parts and alternative options found for 400PPSA103J16B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSA103J16B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPN103M10B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103J16B vs 400PPN103M10B |
400PPSA103M15X | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103J16B vs 400PPSA103M15X |
400PPSB103K23T | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103J16B vs 400PPSB103K23T |
400MPF103K07X | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103J16B vs 400MPF103K07X |
400PPSA103J11A | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103J16B vs 400PPSA103J11A |
400MPF103K29B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103J16B vs 400MPF103K29B |
400PPSB103K29T | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103J16B vs 400PPSB103K29T |
400PPN103J21T | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103J16B vs 400PPN103J21T |
400PPSA103K29C | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103J16B vs 400PPSA103K29C |
400PPSA103M10B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPSA103J16B vs 400PPSA103M10B |