400PPN683J02X
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 400V, 0.068uF

Overview of 400PPN683J02X by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400PPN683J02X by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400PPN683J02X by IBS Electronics Inc

400PPN683J02X
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPN
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
400 V
Series
PPN
Terminal Pitch
5 mm
Want to compare parts?
  1. 400PPN683J02X
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 400V, 0.068uF
    VS

Alternate Parts for 400PPN683J02X

This table gives cross-reference parts and alternative options found for 400PPN683J02X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN683J02X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400PPN683K19A Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400PPN683J02X vs 400PPN683K19A
400PPSA683K26C Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400PPN683J02X vs 400PPSA683K26C
400PPSB683K26T Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400PPN683J02X vs 400PPSB683K26T
400PPSA683J22A Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400PPN683J02X vs 400PPSA683J22A
400MPF683J03C Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400PPN683J02X vs 400MPF683J03C
400MPF683K18X Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400PPN683J02X vs 400MPF683K18X
400PPSB683J17X Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400PPN683J02X vs 400PPSB683J17X
400PPN683J05B Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400PPN683J02X vs 400PPN683J05B
400MPF683K10B Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400PPN683J02X vs 400MPF683K10B
400MPS683J02A CAP,MET POLYPROPYLENE,68NF,400VDC,5% -TOL,5% +TOL IBS Electronics Inc 400PPN683J02X vs 400MPS683J02A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400PPN683J02X by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400PPN683J02X by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 400PPN683J02X would you like to use for your alert(s)?
  • Please alert me when 400PPN683J02X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400PPN683J02X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400PPN683J02X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400PPN683J02X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400PPN683J02X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400PPN683J02X by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: