Part Details for 400MPF683J03C by IBS Electronics Inc
Overview of 400MPF683J03C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF683J03C
400MPF683J03C CAD Models
400MPF683J03C Part Data Attributes
|
400MPF683J03C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF683J03C
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.068uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 400MPF683J03C
This table gives cross-reference parts and alternative options found for 400MPF683J03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF683J03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
400PPN683K19A | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.068uF | 400MPF683J03C vs 400PPN683K19A |
400PPSB683K26T | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.068uF | 400MPF683J03C vs 400PPSB683K26T |
400MPF683K26B | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.068uF | 400MPF683J03C vs 400MPF683K26B |
400MPS683J08X | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,68NF,400VDC,5% -TOL,5% +TOL | 400MPF683J03C vs 400MPS683J08X |
400PPSA683J04X | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.068uF | 400MPF683J03C vs 400PPSA683J04X |
400PPN683K04C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.068uF | 400MPF683J03C vs 400PPN683K04C |
400MPS683K25T | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,68NF,400VDC,10% -TOL,10% +TOL | 400MPF683J03C vs 400MPS683K25T |
400PPN683J27C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.068uF | 400MPF683J03C vs 400PPN683J27C |
400MPS683J24B | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,68NF,400VDC,5% -TOL,5% +TOL | 400MPF683J03C vs 400MPS683J24B |
400PPSA683J23C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 400V, 0.068uF | 400MPF683J03C vs 400PPSA683J23C |