Part Details for 400MPF332K27B by IBS Electronics Inc
Overview of 400MPF332K27B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF332K27B
400MPF332K27B CAD Models
400MPF332K27B Part Data Attributes
|
400MPF332K27B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF332K27B
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 7 mm |
Alternate Parts for 400MPF332K27B
This table gives cross-reference parts and alternative options found for 400MPF332K27B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF332K27B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPF332K05T | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400MPF332K27B vs 400MPF332K05T |
400PPSA332M02T | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400MPF332K27B vs 400PPSA332M02T |
400MPF332K24A | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400MPF332K27B vs 400MPF332K24A |
400PPN332M25B | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400MPF332K27B vs 400PPN332M25B |
400MPF332K10A | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400MPF332K27B vs 400MPF332K10A |
400PPN332M09X | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400MPF332K27B vs 400PPN332M09X |
400PPSA332M28T | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400MPF332K27B vs 400PPSA332M28T |
400PPSB332M15C | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400MPF332K27B vs 400PPSB332M15C |
400PPN332M22X | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400MPF332K27B vs 400PPN332M22X |
400PPN332M28T | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400MPF332K27B vs 400PPN332M28T |