Part Details for 400PPN332M28T by IBS Electronics Inc
Overview of 400PPN332M28T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPN332M28T
400PPN332M28T CAD Models
400PPN332M28T Part Data Attributes
|
400PPN332M28T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPN332M28T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPN | |
Terminal Pitch | 8 mm |
Alternate Parts for 400PPN332M28T
This table gives cross-reference parts and alternative options found for 400PPN332M28T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN332M28T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPF332K05T | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPN332M28T vs 400MPF332K05T |
400PPSA332M02T | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPN332M28T vs 400PPSA332M02T |
400MPF332K24A | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPN332M28T vs 400MPF332K24A |
400PPN332M25B | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPN332M28T vs 400PPN332M25B |
400MPF332K10A | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPN332M28T vs 400MPF332K10A |
400PPN332M09X | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPN332M28T vs 400PPN332M09X |
400PPSA332M28T | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPN332M28T vs 400PPSA332M28T |
400PPSB332M15C | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPN332M28T vs 400PPSB332M15C |
400PPN332M22X | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPN332M28T vs 400PPN332M22X |
400PPSA332M14T | Film Capacitor, Polypropylene, 400V, 0.0033uF | IBS Electronics Inc | 400PPN332M28T vs 400PPSA332M14T |