Part Details for 400MPF103J29C by IBS Electronics Inc
Overview of 400MPF103J29C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF103J29C
400MPF103J29C CAD Models
400MPF103J29C Part Data Attributes
|
400MPF103J29C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF103J29C
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.01uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 8.5 mm |
Alternate Parts for 400MPF103J29C
This table gives cross-reference parts and alternative options found for 400MPF103J29C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF103J29C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPF103J17A | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400MPF103J29C vs 400MPF103J17A |
400PPSA103J17B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400MPF103J29C vs 400PPSA103J17B |
400PPSB103K05C | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400MPF103J29C vs 400PPSB103K05C |
400PPN103M29T | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400MPF103J29C vs 400PPN103M29T |
400PPSB103K01C | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400MPF103J29C vs 400PPSB103K01C |
400MPF103K12X | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400MPF103J29C vs 400MPF103K12X |
400PPN103K21A | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400MPF103J29C vs 400PPN103K21A |
400PPSA103J19C | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400MPF103J29C vs 400PPSA103J19C |
400PPN103M22X | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400MPF103J29C vs 400PPN103M22X |
400PPSA103K03C | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400MPF103J29C vs 400PPSA103K03C |