400MPA333KX
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 400V, 0.033uF

Overview of 400MPA333KX by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 400MPA333KX by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400MPA333KX by IBS Electronics Inc

400MPA333KX
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPA
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Series
MPA
Want to compare parts?
  1. 400MPA333KX
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 400V, 0.033uF
    VS

Alternate Parts for 400MPA333KX

This table gives cross-reference parts and alternative options found for 400MPA333KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPA333KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400PPT333KA Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400MPA333KX vs 400PPT333KA
NPTM333K400TR Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED NIC Components Corp 400MPA333KX vs NPTM333K400TR
400PPT333KC Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400MPA333KX vs 400PPT333KC
400MPA333KB Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400MPA333KX vs 400MPA333KB
400MPT333KA Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400MPA333KX vs 400MPT333KA
400PPT333KX Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400MPA333KX vs 400PPT333KX
400MPA333KC Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400MPA333KX vs 400MPA333KC
400MPT333KX Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400MPA333KX vs 400MPT333KX
400MPA333KT Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400MPA333KX vs 400MPA333KT
400PPT333KB Film Capacitor, Polypropylene, 400V, 0.033uF IBS Electronics Inc 400MPA333KX vs 400PPT333KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400MPA333KX by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400MPA333KX by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 400MPA333KX would you like to use for your alert(s)?
  • Please alert me when 400MPA333KX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400MPA333KX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400MPA333KX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400MPA333KX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400MPA333KX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400MPA333KX by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: