Part Details for 400MMW224MEF by Rubycon Corporation
Overview of 400MMW224MEF by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MMW224MEF
400MMW224MEF CAD Models
400MMW224MEF Part Data Attributes
|
400MMW224MEF
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MMW224MEF
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-EF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 400MMW224MEF
This table gives cross-reference parts and alternative options found for 400MMW224MEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MMW224MEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMPE224M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400MMW224MEF vs FMPE224M2G |
6TM2GRB224MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW224MEF vs 6TM2GRB224MAN |
X620.22-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 400MMW224MEF vs X620.22-20-400 |
PM15B0.2220400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW224MEF vs PM15B0.2220400 |
6TM2GRB224MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW224MEF vs 6TM2GRB224MAF |
PM14B0.2220400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW224MEF vs PM14B0.2220400 |
MDDSA2G224MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 400MMW224MEF vs MDDSA2G224MT2I6 |
400MMW224MHPS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMW224MEF vs 400MMW224MHPS7 |
BIK-CR22020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW224MEF vs BIK-CR22020400 |
X621.22-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 400MMW224MEF vs X621.22-20-400 |