Part Details for 400MMG564JH7 by Rubycon Corporation
Overview of 400MMG564JH7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MMG564JH7
400MMG564JH7 CAD Models
400MMG564JH7 Part Data Attributes
|
400MMG564JH7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MMG564JH7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 400MMG564JH7
This table gives cross-reference parts and alternative options found for 400MMG564JH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MMG564JH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MMG564JTN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMG564JH7 vs 400MMG564JTN |
400MTB564JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMG564JH7 vs 400MTB564JW7 |
400MMB564J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMG564JH7 vs 400MMB564J |
400MMG564J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMG564JH7 vs 400MMG564J17 |
400MMG564JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMG564JH7 vs 400MMG564JW7 |
400MMG564JTJ | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMG564JH7 vs 400MMG564JTJ |
400MTB564JE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMG564JH7 vs 400MTB564JE7 |
400MMB564J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMG564JH7 vs 400MMB564J17 |
400MMG564J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMG564JH7 vs 400MMG564J |
400MMG564JY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMG564JH7 vs 400MMG564JY7 |