Part Details for 400MMB564J by Rubycon Corporation
Overview of 400MMB564J by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MMB564J
400MMB564J CAD Models
400MMB564J Part Data Attributes
|
400MMB564J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MMB564J
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 400MMB564J
This table gives cross-reference parts and alternative options found for 400MMB564J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MMB564J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MTB564JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMB564J vs 400MTB564JW7 |
400MMG564J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMB564J vs 400MMG564J17 |
400MMG564JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMB564J vs 400MMG564JW7 |
400MTB564JS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMB564J vs 400MTB564JS7 |
400MMB564J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMB564J vs 400MMB564J17 |
400MTB564JH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMB564J vs 400MTB564JH7 |
400MMG564J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMB564J vs 400MMG564J |
400MTB564JY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MMB564J vs 400MTB564JY7 |
400MMG564JTJ | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMB564J vs 400MMG564JTJ |
400MMG564JS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MMB564J vs 400MMG564JS7 |