There are no models available for this part yet.
Overview of 400ME0.47FC by SUN Electronic Industries Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 400ME0.47FC by SUN Electronic Industries Corporation
Part Data Attributes for 400ME0.47FC by SUN Electronic Industries Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUN ELECTRONIC INDUSTRIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.02064 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
10 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 400ME0.47FC
This table gives cross-reference parts and alternative options found for 400ME0.47FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400ME0.47FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ401ETER47MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400ME0.47FC vs EKMQ401ETER47MF11D |
TKRR47M2GF11V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 400ME0.47FC vs TKRR47M2GF11V |
UVY2GR47MET1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 400ME0.47FC vs UVY2GR47MET1TP |
KMQ400VBR47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400ME0.47FC vs KMQ400VBR47M |
UVY2GR47MET1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 400ME0.47FC vs UVY2GR47MET1TD |
UVY2GR47MER1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 400ME0.47FC vs UVY2GR47MER1TD |
400MVR47FC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | SUN Electronic Industries Corporation | 400ME0.47FC vs 400MVR47FC |
UVY2GR47MER | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 400ME0.47FC vs UVY2GR47MER |
NREHWR47M400V6.3X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400ME0.47FC vs NREHWR47M400V6.3X11TRSTF |
NREHWR47M400V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400ME0.47FC vs NREHWR47M400V6.3X11TBSTF |