Part Details for UVY2GR47MET1TP by Nichicon Corporation
Overview of UVY2GR47MET1TP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY2GR47MET1TP
UVY2GR47MET1TP CAD Models
UVY2GR47MET1TP Part Data Attributes
|
UVY2GR47MET1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2GR47MET1TP
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0588 mA | |
Manufacturer Series | VY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | WIRE |
Alternate Parts for UVY2GR47MET1TP
This table gives cross-reference parts and alternative options found for UVY2GR47MET1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2GR47MET1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY2GR47MET | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVY2GR47MET1TP vs UVY2GR47MET |
NREHWR47M400V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY2GR47MET1TP vs NREHWR47M400V6.3X11TBF |
NREHWR47M400V6.3X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY2GR47MET1TP vs NREHWR47M400V6.3X11TRSTF |
EKMQ401ELLR47MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVY2GR47MET1TP vs EKMQ401ELLR47MF11D |
UVY2GR47MER | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVY2GR47MET1TP vs UVY2GR47MER |
EKMQ401ETER47MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVY2GR47MET1TP vs EKMQ401ETER47MF11D |
UVY2GR47MER1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVY2GR47MET1TP vs UVY2GR47MER1TP |
UVY2GR47MED1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVY2GR47MET1TP vs UVY2GR47MED1TP |
KMQ400VBR47M6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVY2GR47MET1TP vs KMQ400VBR47M6X11LL |
TKRR47M2GF11V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | UVY2GR47MET1TP vs TKRR47M2GF11V |