Part Details for 400LSU3900MNB64X139 by Rubycon Corporation
Overview of 400LSU3900MNB64X139 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400LSU3900MNB64X139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Screw - 3900uF - 20% - 400VDC - 64mm dia x 139mm - -25 to 85°C RoHS: Compliant | 0 |
|
$43.2200 / $63.0100 | Buy Now |
Part Details for 400LSU3900MNB64X139
400LSU3900MNB64X139 CAD Models
400LSU3900MNB64X139 Part Data Attributes
|
400LSU3900MNB64X139
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LSU3900MNB64X139
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.747 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 12700 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for 400LSU3900MNB64X139
This table gives cross-reference parts and alternative options found for 400LSU3900MNB64X139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LSU3900MNB64X139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEBWP2G392M4L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | 400LSU3900MNB64X139 vs CEBWP2G392M4L22 |
RWF400LGSN3900MBD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | 400LSU3900MNB64X139 vs RWF400LGSN3900MBD13 |
RWE400LGSN3900MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | 400LSU3900MNB64X139 vs RWE400LGSN3900MCD13 |
RWE400LG3900MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | 400LSU3900MNB64X139 vs RWE400LG3900MCD13 |
HCGF6A2G392Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, CAN | Hitachi Ltd | 400LSU3900MNB64X139 vs HCGF6A2G392Y |
RWE400LGSN3900ME9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | 400LSU3900MNB64X139 vs RWE400LGSN3900ME9 |
RWL400LG3900MD15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | 400LSU3900MNB64X139 vs RWL400LG3900MD15 |
HCGF5A2G392Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, CAN | Hitachi Ltd | 400LSU3900MNB64X139 vs HCGF5A2G392Y |
HCGF6A2G392Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | 400LSU3900MNB64X139 vs HCGF6A2G392Y |
LNW2G392MSMHBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT | Nichicon Corporation | 400LSU3900MNB64X139 vs LNW2G392MSMHBN |