Part Details for CEBWP2G392M4L22 by Chemi-Con
Overview of CEBWP2G392M4L22 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEBWP2G392M4L22
CEBWP2G392M4L22 CAD Models
CEBWP2G392M4L22 Part Data Attributes
|
CEBWP2G392M4L22
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEBWP2G392M4L22
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 15.6 mA | |
Manufacturer Series | BWP | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 9800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CEBWP2G392M4L22
This table gives cross-reference parts and alternative options found for CEBWP2G392M4L22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEBWP2G392M4L22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWF400LGSN3900MBD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | CEBWP2G392M4L22 vs RWF400LGSN3900MBD13 |
RWE400LGSN3900MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | CEBWP2G392M4L22 vs RWE400LGSN3900MCD13 |
RWE400LG3900MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | CEBWP2G392M4L22 vs RWE400LG3900MCD13 |
HCGF6A2G392Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, CAN | Hitachi Ltd | CEBWP2G392M4L22 vs HCGF6A2G392Y |
RWE400LGSN3900ME9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | CEBWP2G392M4L22 vs RWE400LGSN3900ME9 |
RWL400LG3900MD15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | CEBWP2G392M4L22 vs RWL400LG3900MD15 |
HCGF5A2G392Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, CAN | Hitachi Ltd | CEBWP2G392M4L22 vs HCGF5A2G392Y |
HCGF6A2G392Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | CEBWP2G392M4L22 vs HCGF6A2G392Y |
LNW2G392MSMHBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT | Nichicon Corporation | CEBWP2G392M4L22 vs LNW2G392MSMHBN |
LNQ2G392MSM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT | Nichicon Corporation | CEBWP2G392M4L22 vs LNQ2G392MSM |