400LLE2R7MEFCCE8X11.5
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of 400LLE2R7MEFCCE8X11.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400LLE2R7MEFCCE8X11.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400LLE2R7MEFCCE8X11.5 by Rubycon Corporation

400LLE2R7MEFCCE8X11.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
86 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 400LLE2R7MEFCCE8X11.5
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for 400LLE2R7MEFCCE8X11.5

This table gives cross-reference parts and alternative options found for 400LLE2R7MEFCCE8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LLE2R7MEFCCE8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRB-XL2R7M400V8X11.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 400LLE2R7MEFCCE8X11.5 vs NRB-XL2R7M400V8X11.5TBF
EKXE401ETC2R7MHB5D Aluminum Electrolytic Capacitor, Aluminum (wet), Chemi-Con 400LLE2R7MEFCCE8X11.5 vs EKXE401ETC2R7MHB5D
400LLE2R7MEFC8X11.5 CAP ALUM RAD Rubycon Corporation 400LLE2R7MEFCCE8X11.5 vs 400LLE2R7MEFC8X11.5
EKXE401ELL2R7MHB5D Aluminum Electrolytic Capacitor, Aluminum (wet), Chemi-Con 400LLE2R7MEFCCE8X11.5 vs EKXE401ELL2R7MHB5D
400LLE2R7MEFCT78X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.7uF, Rubycon Corporation 400LLE2R7MEFCCE8X11.5 vs 400LLE2R7MEFCT78X11.5
ESL275M400AGMDA Aluminum Electrolytic Capacitor, KEMET Corporation 400LLE2R7MEFCCE8X11.5 vs ESL275M400AGMDA
EKXE401ETD2R7MHB5D Aluminum Electrolytic Capacitor, Aluminum (wet), Chemi-Con 400LLE2R7MEFCCE8X11.5 vs EKXE401ETD2R7MHB5D
ULD2G2R7MPD1TD CAP ALUM 2.7UF 20% 400V RADIAL Nichicon Corporation 400LLE2R7MEFCCE8X11.5 vs ULD2G2R7MPD1TD
400LLE2R7MEFCFA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 400LLE2R7MEFCCE8X11.5 vs 400LLE2R7MEFCFA8X11.5
400LLE2R7MEFCTA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.7uF, Rubycon Corporation 400LLE2R7MEFCCE8X11.5 vs 400LLE2R7MEFCTA8X11.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400LLE2R7MEFCCE8X11.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400LLE2R7MEFCCE8X11.5 by Rubycon Corporation

  • Please alert me when 400LLE2R7MEFCCE8X11.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400LLE2R7MEFCCE8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400LLE2R7MEFCCE8X11.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400LLE2R7MEFCCE8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400LLE2R7MEFCCE8X11.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400LLE2R7MEFCCE8X11.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: