Part Details for EKXE401ETD2R7MHB5D by Chemi-Con
Overview of EKXE401ETD2R7MHB5D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for EKXE401ETD2R7MHB5D
EKXE401ETD2R7MHB5D CAD Models
EKXE401ETD2R7MHB5D Part Data Attributes
|
EKXE401ETD2R7MHB5D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXE401ETD2R7MHB5D
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1432 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXE401ETD2R7MHB5D
This table gives cross-reference parts and alternative options found for EKXE401ETD2R7MHB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXE401ETD2R7MHB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LLE2R7MEFC8X11.5 | CAP ALUM RAD | Rubycon Corporation | EKXE401ETD2R7MHB5D vs 400LLE2R7MEFC8X11.5 |
EKXE401EFC2R7MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | EKXE401ETD2R7MHB5D vs EKXE401EFC2R7MHB5D |
400LLE2R7MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.7uF, | Rubycon Corporation | EKXE401ETD2R7MHB5D vs 400LLE2R7MEFCT78X11.5 |
NRB-XL2R7M400V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKXE401ETD2R7MHB5D vs NRB-XL2R7M400V8X11.5TBF |
NRB-XL2R7M400V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | EKXE401ETD2R7MHB5D vs NRB-XL2R7M400V8X11.5TBSTF |
400LLE2R7MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.7uF, | Rubycon Corporation | EKXE401ETD2R7MHB5D vs 400LLE2R7MEFCTA8X11.5 |
400LLE2R7MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EKXE401ETD2R7MHB5D vs 400LLE2R7MEFCCC8X11.5 |
400LLE2R7MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKXE401ETD2R7MHB5D vs 400LLE2R7MEFCFA8X11.5 |
EKXE401ELL2R7MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | EKXE401ETD2R7MHB5D vs EKXE401ELL2R7MHB5D |
ULD2G2R7MPD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EKXE401ETD2R7MHB5D vs ULD2G2R7MPD |