400CXW150MEFRCE16X40
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF,

Overview of 400CXW150MEFRCE16X40 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400CXW150MEFRCE16X40 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400CXW150MEFRCE16X40 by Rubycon Corporation

400CXW150MEFRCE16X40
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
920 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 400CXW150MEFRCE16X40
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for 400CXW150MEFRCE16X40

This table gives cross-reference parts and alternative options found for 400CXW150MEFRCE16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400CXW150MEFRCE16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400CXW150MEFRRK16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation 400CXW150MEFRCE16X40 vs 400CXW150MEFRRK16X40
400QXW150MEFR16X40 PENCIL CAP Rubycon Corporation 400CXW150MEFRCE16X40 vs 400QXW150MEFR16X40
UCP2G151MHD Aluminum Electrolytic Capacitor, Aluminum (wet) Nichicon Corporation 400CXW150MEFRCE16X40 vs UCP2G151MHD
400CXW150MEFRKC16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation 400CXW150MEFRCE16X40 vs 400CXW150MEFRKC16X40
400CXW150MEFRSG16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation 400CXW150MEFRCE16X40 vs 400CXW150MEFRSG16X40
400HXW150MEFR16X40 Aluminum Electrolytic Capacitor, Rubycon Corporation 400CXW150MEFRCE16X40 vs 400HXW150MEFR16X40
EPAG401EC5151ML40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, Chemi-Con 400CXW150MEFRCE16X40 vs EPAG401EC5151ML40S
EPAG401ELL151ML40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 400CXW150MEFRCE16X40 vs EPAG401ELL151ML40S
EPAG401EBC151ML40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, Chemi-Con 400CXW150MEFRCE16X40 vs EPAG401EBC151ML40S
400CXW150MEFRRI16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation 400CXW150MEFRCE16X40 vs 400CXW150MEFRRI16X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400CXW150MEFRCE16X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400CXW150MEFRCE16X40 by Rubycon Corporation

  • Please alert me when 400CXW150MEFRCE16X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400CXW150MEFRCE16X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400CXW150MEFRCE16X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400CXW150MEFRCE16X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400CXW150MEFRCE16X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400CXW150MEFRCE16X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: