There are no models available for this part yet.
Overview of EPAG401EC5151ML40S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EPAG401EC5151ML40S by Chemi-Con
Part Data Attributes for EPAG401EC5151ML40S by Chemi-Con
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
2.5 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
770 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EPAG401EC5151ML40S
This table gives cross-reference parts and alternative options found for EPAG401EC5151ML40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPAG401EC5151ML40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400CXW150MEFRRK16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EPAG401EC5151ML40S vs 400CXW150MEFRRK16X40 |
400QXW150MEFR16X40 | PENCIL CAP | Rubycon Corporation | EPAG401EC5151ML40S vs 400QXW150MEFR16X40 |
UCP2G151MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EPAG401EC5151ML40S vs UCP2G151MHD |
400CXW150MEFRKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EPAG401EC5151ML40S vs 400CXW150MEFRKC16X40 |
400CXW150MEFRSG16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EPAG401EC5151ML40S vs 400CXW150MEFRSG16X40 |
400HXW150MEFR16X40 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EPAG401EC5151ML40S vs 400HXW150MEFR16X40 |
EPAG401ELL151ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPAG401EC5151ML40S vs EPAG401ELL151ML40S |
EPAG401EBC151ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EPAG401EC5151ML40S vs EPAG401EBC151ML40S |
400CXW150MEFRRI16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EPAG401EC5151ML40S vs 400CXW150MEFRRI16X40 |
EPAG401EBD151ML40S | Aluminum Electrolytic Capacitor, | Chemi-Con | EPAG401EC5151ML40S vs EPAG401EBD151ML40S |