-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-647116-0) 10P MTA100 HDR HT FL 30AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6673
|
Newark | 10P Mta100 Hdr Ht Fl 30Au Lf |Amp Te Connectivity 4-647116-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $2.7100 | Buy Now |
DISTI #
4-647116-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 4-647116-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-100 HEADER ASSY,HIGH TEMPERATURE FRICTION LOCK,.025 SQUARE, RoHS: Compliant | 0 |
|
$2.4200 / $5.0700 | Buy Now |
DISTI #
4-647116-0
|
Avnet Abacus | (Alt: 4-647116-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTA-100 HEADER ASSY,HIGH TEMPERATURE FRICTION LOCK,.025 SQUARE, RoHS: Compliant | 0 |
|
$2.4200 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-647116-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647116-0
TE Connectivity
(4-647116-0) 10P MTA100 HDR HT FL 30AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.34 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 4-647116-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647116-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-644457-0 | (4-644457-0) 10P MTA100 HDR ASSY R/A NARROW | TE Connectivity | 4-647116-0 vs 4-644457-0 |
75160-112-10LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 4-647116-0 vs 75160-112-10LF |
75160-112-10LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | Amphenol Communications Solutions | 4-647116-0 vs 75160-112-10LF |
4-641214-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 4-647116-0 vs 4-641214-0 |
75160-120-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 4-647116-0 vs 75160-120-10 |
1-647116-0 | CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 4-647116-0 vs 1-647116-0 |
1-825437-0 | MOD 2 PINHDR 1X10P. | TE Connectivity | 4-647116-0 vs 1-825437-0 |
1-647106-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 4-647116-0 vs 1-647106-0 |
1-827313-0 | 10P MOD2 STIFT LEI | TE Connectivity | 4-647116-0 vs 1-827313-0 |
1-647051-0 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-647116-0 vs 1-647051-0 |