Part Details for 75160-112-10LF by Amphenol Communications Solutions
Overview of 75160-112-10LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-301-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | |
75160-118-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | |
75160-126-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch |
Price & Stock for 75160-112-10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ4869
|
Newark | Bergstik / |Amphenol Communications Solutions 75160-112-10LF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 75160-112-10LF
75160-112-10LF CAD Models
75160-112-10LF Part Data Attributes
|
75160-112-10LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
75160-112-10LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.11 inch | |
Body Depth | 0.1 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.335 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75160-112-10LF
This table gives cross-reference parts and alternative options found for 75160-112-10LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75160-112-10LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75160-112-10LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 75160-112-10LF vs 75160-112-10LF |
1-641213-0 | TE Connectivity | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 75160-112-10LF vs 1-641213-0 |
3-644861-0 | TE Connectivity | $1.0000 | (3-644861-0) 10P MTA100 SHRD HDR,W/O PEG SN | 75160-112-10LF vs 3-644861-0 |
75160-156-10LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | 75160-112-10LF vs 75160-156-10LF |
TMS-110-56-L-S | Samtec Inc | $1.8919 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 75160-112-10LF vs TMS-110-56-L-S |
4-644456-0 | TE Connectivity | $0.6146 | (4-644456-0) 10P MTA100 HDR ASSY (NARROW) | 75160-112-10LF vs 4-644456-0 |
4-641216-0 | TE Connectivity | $2.3347 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 75160-112-10LF vs 4-641216-0 |
75160-118-10LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 75160-112-10LF vs 75160-118-10LF |
3-644803-0 | TE Connectivity | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 75160-112-10LF vs 3-644803-0 |
4-641214-0 | TE Connectivity | $4.0713 | (4-641214-0) 10P MTA100 HDR ASSY PO/RA LF | 75160-112-10LF vs 4-641214-0 |