-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-644761-0) 10P MTA156 HDR ASSY R/A F/L LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6410
|
Newark | 10P Mta156 Hdr Assy R/A F/L Lf |Amp Te Connectivity 4-644761-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $4.5800 | Buy Now |
DISTI #
4-644761-0-ND
|
DigiKey | CONN HEADER R/A 10POS 3.96MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7118 | Buy Now |
DISTI #
4-644761-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 4-644761-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.4622 / $4.1664 | Buy Now |
DISTI #
571-4-644761-0
|
Mouser Electronics | Headers & Wire Housings 10P MTA156 HDR ASSY R/A F/L LF RoHS: Compliant | 0 |
|
$4.2300 / $4.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.4600 | Buy Now |
DISTI #
AMP4-644761-0
|
Heilind Electronics | 10P MTA156 HDR ASSY R/A F/L LF | Americas - 0 in Stock |
|
$3.3822 / $3.8578 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 HDR ASSY R/A F/L LF RoHS: Compliant | 0 |
|
$3.6400 / $7.6300 | Buy Now |
DISTI #
AMP4-644761-0
|
Interstate Connecting Components | 10P MTA156 HDR ASSY R/A F/L LF | 0 |
|
$3.3822 / $3.8578 | Buy Now |
|
Master Electronics | 10P MTA156 HDR ASSY R/A F/L LF RoHS: Compliant | 0 |
|
$3.6400 / $7.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-644761-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-644761-0
TE Connectivity
(4-644761-0) 10P MTA156 HDR ASSY R/A F/L LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.525 inch | |
Body Length | 1.72 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-644761-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644761-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-644761-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 4-644761-0 vs 4-644761-0 |
1-644761-0 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 4-644761-0 vs 1-644761-0 |