Part Details for 4-644760-0 by TE Connectivity
Overview of 4-644760-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-644760-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6400
|
Newark | 10P Mta156 Hdr Assy Fl St Lf |Amp Te Connectivity 4-644760-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.3900 | Buy Now |
DISTI #
4-644760-0-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5783 | Buy Now |
DISTI #
4-644760-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 4-644760-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6950 / $2.9694 | Buy Now |
DISTI #
571-4-644760-0
|
Mouser Electronics | Headers & Wire Housings 10P MTA156 HDR ASSY FL ST LF RoHS: Compliant | 0 |
|
$3.4500 / $3.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.8700 | Buy Now |
DISTI #
AMP4-644760-0
|
Heilind Electronics | 10P MTA156 HDR ASSY FL ST LF | Americas - 0 in Stock |
|
$3.5867 / $3.6403 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 HDR ASSY FL ST LF RoHS: Compliant | 0 |
|
$3.0300 / $6.3400 | Buy Now |
DISTI #
AMP4-644760-0
|
Interstate Connecting Components | 10P MTA156 HDR ASSY FL ST LF | 0 |
|
$3.5867 / $3.6403 | Buy Now |
DISTI #
000000000001452660
|
Sager | Headers & Wire Housings 10P MTA156 HDR ASSY FL ST LF Min Qty: 1000 | 0 |
|
$4.0600 | Buy Now |
DISTI #
4-644760-0
|
Avnet Abacus | (Alt: 4-644760-0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-644760-0
4-644760-0 CAD Models
4-644760-0 Part Data Attributes
|
4-644760-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-644760-0
TE Connectivity
(4-644760-0) 10P MTA156 HDR ASSY FL ST LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.525 inch | |
Body Length | 1.72 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-644760-0
This table gives cross-reference parts and alternative options found for 4-644760-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644760-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-644760-0 | TE Connectivity | Check for Price | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 4-644760-0 vs 1-644760-0 |