4-644629-4
Description: 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Overview of 4-644629-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 4-644629-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4-644629-4 by TE Connectivity

4-644629-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 4-644629-4
    TE Connectivity
    14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for 4-644629-4

This table gives cross-reference parts and alternative options found for 4-644629-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644629-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-644629-4 CONNECTOR, 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 4-644629-4 vs 1-644629-4
1-644629-4 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 4-644629-4 vs 1-644629-4
Part Number Description Manufacturer Compare
26-66-0151 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 4-644629-4 vs 26-66-0151
26-62-5145 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 4-644629-4 vs 26-62-5145
41682-0036 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 4-644629-4 vs 41682-0036
26-62-7141 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 4-644629-4 vs 26-62-7141
41672-0013 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 4-644629-4 vs 41672-0013
42892-0092 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 4-644629-4 vs 42892-0092
26-60-9145 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 4-644629-4 vs 26-60-9145
26-60-9146 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 4-644629-4 vs 26-60-9146
41792-0574 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 4-644629-4 vs 41792-0574
26-61-5143 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 4-644629-4 vs 26-61-5143

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-644629-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-644629-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-644629-4 would you like to use for your alert(s)?
  • Please alert me when 4-644629-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-644629-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-644629-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-644629-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-644629-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-644629-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: