Part Details for 26-66-0151 by Molex
Overview of 26-66-0151 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part Details for 26-66-0151
26-66-0151 CAD Models
26-66-0151 Part Data Attributes
|
26-66-0151
Molex
Buy Now
Datasheet
|
Compare Parts:
26-66-0151
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-66-0151
This table gives cross-reference parts and alternative options found for 26-66-0151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-66-0151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-62-5145 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-66-0151 vs 26-62-5145 |
4-644629-4 | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-66-0151 vs 4-644629-4 |
41682-0036 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-66-0151 vs 41682-0036 |
26-62-7141 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-66-0151 vs 26-62-7141 |
41672-0013 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-66-0151 vs 41672-0013 |
42892-0092 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-66-0151 vs 42892-0092 |
26-60-9145 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-66-0151 vs 26-60-9145 |
26-60-9146 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-66-0151 vs 26-60-9146 |
41792-0574 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-66-0151 vs 41792-0574 |
26-61-5143 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 26-66-0151 vs 26-61-5143 |