-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-641218-0) 10P MTA156 CONN ASSY 20AWG LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R5412
|
Newark | 10P Mta156 Conn Assy 20Awg Lf |Amp Te Connectivity 4-641218-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.3700 | Buy Now |
DISTI #
4-641218-0-ND
|
DigiKey | CONN RCPT 10POS IDC 20AWG GOLD Min Qty: 1000 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4733 | Buy Now |
DISTI #
4-641218-0
|
Avnet Americas | Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-641218-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.0030 / $3.3905 | Buy Now |
DISTI #
571-4-641218-0
|
Mouser Electronics | Headers & Wire Housings 10P MTA156 CONN ASSY 20AWG LF RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.8500 | Buy Now |
DISTI #
AMP4-641218-0
|
Heilind Electronics | 10P MTA156 CONN ASSY 20AWG LF | Americas - 0 in Stock |
|
$3.5614 / $3.6146 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 CONN ASSY 20AWG LF RoHS: Compliant | 0 |
|
$3.0100 / $6.3000 | Buy Now |
DISTI #
AMP4-641218-0
|
Interstate Connecting Components | 10P MTA156 CONN ASSY 20AWG LF | 0 |
|
$3.5614 / $3.6146 | Buy Now |
|
Master Electronics | 10P MTA156 CONN ASSY 20AWG LF RoHS: Compliant | 0 |
|
$3.0100 / $6.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-641218-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641218-0
TE Connectivity
(4-641218-0) 10P MTA156 CONN ASSY 20AWG LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG |
This table gives cross-reference parts and alternative options found for 4-641218-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641218-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641218-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 4-641218-0 vs 4-641218-0 |
4-644718-0 | (4-644718-0) 10P MTA156 CONN ASSY 18AWG OR | TE Connectivity | 4-641218-0 vs 4-644718-0 |
4-647479-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 4-641218-0 vs 4-647479-0 |
1-641302-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641218-0 vs 1-641302-0 |
1-641168-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641218-0 vs 1-641168-0 |
1-641149-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641218-0 vs 1-641149-0 |
1-640477-0 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 4-641218-0 vs 1-640477-0 |
1-641302-0 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 4-641218-0 vs 1-641302-0 |
1-640605-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-641218-0 vs 1-640605-0 |
4-641224-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 4-641218-0 vs 4-641224-0 |