-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
045 HOUSING FFC RCPT 050CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3894
|
Newark | 045 Housing Ffc Rcpt 050Cl Sr Rohs Compliant: Yes |Amp Te Connectivity 4-487545-2 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 | Buy Now |
DISTI #
4-487545-2-ND
|
DigiKey | CONN FFC RCPT HSG 45POS 1.27MM Min Qty: 8000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6170 | Buy Now |
DISTI #
4-487545-2
|
Avnet Americas | Conn Housing RCP 45 POS 1.27mm Crimp ST - Bulk (Alt: 4-487545-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5123 | Buy Now |
DISTI #
571-4-487545-2
|
Mouser Electronics | FFC & FPC Connectors 045 HOUSING FFC RCPT 050CL SR RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 21 Weeks Container: Box | 0Box |
|
$2.4700 | Buy Now |
DISTI #
AMP4-487545-2
|
Heilind Electronics | 045 HOUSING FFC RCPT 050CL SR | Americas - 0 in Stock |
|
$3.0789 | Buy Now |
|
Onlinecomponents.com | 045 HOUSING FFC RCPT 050CL SR RoHS: Compliant | 0 |
|
$2.6500 / $7.7900 | Buy Now |
DISTI #
AMP4-487545-2
|
Interstate Connecting Components | 045 HOUSING FFC RCPT 050CL SR | 0 |
|
$3.0789 | Buy Now |
DISTI #
4-487545-2
|
Avnet Abacus | (Alt: 4-487545-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 045 HOUSING FFC RCPT 050CL SR RoHS: Compliant | 0 |
|
$2.6500 / $7.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-487545-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-487545-2
TE Connectivity
045 HOUSING FFC RCPT 050CL SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.275 inch | |
Body Depth | 0.585 inch | |
Body Length | 2.294 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 4-487545-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-487545-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-487544-2 | HEADER CONNECTOR,CABLE MNT,PLUG,45 CONTACTS,0.05 PITCH,BLACK | TE Connectivity | 4-487545-2 vs 4-487544-2 |
GCB75DYFT | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | 4-487545-2 vs GCB75DYFT |
RCB75DYFD | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | Sullins Connector Solutions | 4-487545-2 vs RCB75DYFD |
GCB75DYFD | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | Sullins Connector Solutions | 4-487545-2 vs GCB75DYFD |
RCB75DYFT | Card Edge Connector, 150 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | 4-487545-2 vs RCB75DYFT |