4-487545-2
vs
RCB75DYFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
20 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
NONE
Body Breadth
0.275 inch
0.37 inch
Body Depth
0.585 inch
0.61 inch
Body Length
2.294 inch
4.59 inch
Body/Shell Style
RECEPTACLE
Cable Types
FFC
Connector Type
FFC/FPC CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
200 Cycles
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
1.668 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYESTER
POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
#4-40
Mounting Option 2
LATCHING
THREADED INSERT
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
1.5 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
WIRE
SURFACE MOUNT
Total Number of Contacts
45
150
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
.139 N
Base Number Matches
1
1
HTS Code
8536.69.40.40
Board Mounting Option
HOLE .12- .126
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Resistance
30 mΩ
JESD-609 Code
e3
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
12.7 mm
Plating Thickness
30u inch
Compare 4-487545-2 with alternatives
Compare RCB75DYFT with alternatives