Part Details for 4-216811-1 by TE Connectivity
Overview of 4-216811-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4-216811-1
4-216811-1 CAD Models
4-216811-1 Part Data Attributes
|
4-216811-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-216811-1
TE Connectivity
PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 10 PIECES PER BOX | |
Body Breadth | 0.748 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | JACK | |
Cable Types | WIRE, DISCRETE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 4-216811-1
This table gives cross-reference parts and alternative options found for 4-216811-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-216811-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-216005-5 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | TE Connectivity | 4-216811-1 vs 3-216005-5 |
106890-2 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | TE Connectivity | 4-216811-1 vs 106890-2 |
216005-5 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | TE Connectivity | 4-216811-1 vs 216005-5 |
3-216005-4 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | TE Connectivity | 4-216811-1 vs 3-216005-4 |