216005-5
Description: PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL

Overview of 216005-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 216005-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 216005-5 by TE Connectivity

216005-5
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.866 inch
Body Depth
0.713 inch
Body Length
0.866 inch
Body/Shell Style
JACK
Cable Types
WIRE, DISCRETE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
TELCOM, MODULAR
Empty Shell
NO
Filter Feature
NO
Insulator Color
WHITE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Termination Type
WIRE
Total Number of Contacts
8
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 216005-5
    TE Connectivity
    PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL
    VS

Alternate Parts for 216005-5

This table gives cross-reference parts and alternative options found for 216005-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216005-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-216005-5 PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL TE Connectivity 216005-5 vs 3-216005-5
106890-2 PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL TE Connectivity 216005-5 vs 106890-2
4-216811-1 PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL TE Connectivity 216005-5 vs 4-216811-1
3-216005-4 PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL TE Connectivity 216005-5 vs 3-216005-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 216005-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 216005-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 216005-5 would you like to use for your alert(s)?
  • Please alert me when 216005-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 216005-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 216005-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 216005-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 216005-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 216005-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: