Part Details for 4-178139-2 by TE Connectivity
Overview of 4-178139-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4-178139-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2717
|
Newark | Dynamic 6Pos Horizontal Hdr As |Amp Te Connectivity 4-178139-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $2.9100 | Buy Now |
DISTI #
A29394-ND
|
DigiKey | CONN HEADER R/A 6POS 5.08MM Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9966 | Buy Now |
DISTI #
4-178139-2
|
Avnet Americas | Conn Power HDR 6 POS 5.08mm Solder RA Thru-Hole 6 Terminal 1 Port Tube (Alt: 4-178139-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5908 / $2.9251 | Buy Now |
DISTI #
571-4-178139-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 6POS HORIZONTAL HDR AS RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.4600 | Buy Now |
DISTI #
AMP4-178139-2
|
Heilind Electronics | DYNAMIC 6POS HORIZONTAL HDR AS | Americas - 0 in Stock |
|
$2.2567 / $2.2904 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 6POS HORIZONTAL HDR AS RoHS: Compliant | 0 |
|
$2.5900 / $5.4300 | Buy Now |
DISTI #
4-178139-2
|
Avnet Americas | Conn Power HDR 6 POS 5.08mm Solder RA Thru-Hole 6 Terminal 1 Port Tube (Alt: 4-178139-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5908 / $2.9251 | Buy Now |
DISTI #
AMP4-178139-2
|
Interstate Connecting Components | DYNAMIC 6POS HORIZONTAL HDR AS | 0 |
|
$2.2567 / $2.2904 | Buy Now |
DISTI #
4-178139-2
|
Avnet Abacus | Conn Power HDR 6 POS 5.08mm Solder RA Thru-Hole 6 Terminal 1 Port Tube (Alt: 4-178139-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-178139-2
4-178139-2 CAD Models
4-178139-2 Part Data Attributes:
|
4-178139-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-178139-2
TE Connectivity
(4-178139-2) DYNAMIC 6POS HORIZONTAL HDR AS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.727 inch | |
Body Depth | 1.07 inch | |
Body Length | 0.951 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 4-178139-2
This table gives cross-reference parts and alternative options found for 4-178139-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-178139-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5203F-G1LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 4-178139-2 vs HM5203F-G1LCPF |
428196213 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 4-178139-2 vs 428196213 |
HM5203E-G1H | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 4-178139-2 vs HM5203E-G1H |
5787531-1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-178139-2 vs 5787531-1 |
HM5203F-BG2H | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 4-178139-2 vs HM5203F-BG2H |
6-178139-5 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-178139-2 vs 6-178139-5 |
1-178139-5 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-178139-2 vs 1-178139-5 |
HM5003E-MS7 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 4-178139-2 vs HM5003E-MS7 |
HM5203E-BG1LCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 4-178139-2 vs HM5203E-BG1LCPH |
HM5003F-P2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 4-178139-2 vs HM5003F-P2 |