-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 15 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1589449-6
|
Avnet Americas | Cable Assembly Flat 0.1524m 30AWG 15 POS RCP RCP - Bulk (Alt: 4-1589449-6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4-1589449-6
|
Avnet Abacus | (Alt: 4-1589449-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1589449-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1589449-6
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 15 | |
Wire Size-Max | 30 AWG |
This table gives cross-reference parts and alternative options found for 4-1589449-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1589449-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1589477-5 | D Nanominiature Connector, 15 Contact(s), Female, Receptacle | TE Connectivity | 4-1589449-6 vs 8-1589477-5 |
6-1589476-8 | D Nanominiature Connector, 15 Contact(s), Female, Receptacle | TE Connectivity | 4-1589449-6 vs 6-1589476-8 |
9-1589457-9 | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | 4-1589449-6 vs 9-1589457-9 |
SSL015SC2DC024N | D Nanominiature Connector, 15 Contact(s), Female, Receptacle | TE Connectivity | 4-1589449-6 vs SSL015SC2DC024N |
SSM015SC2DC003N | D Nanominiature Connector, 15 Contact(s), Female, Receptacle | TE Connectivity | 4-1589449-6 vs SSM015SC2DC003N |
SSM015SC2DX012HN | D Nanominiature Connector, 15 Contact(s), Female, Receptacle | TE Connectivity | 4-1589449-6 vs SSM015SC2DX012HN |
4-1589457-9 | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | 4-1589449-6 vs 4-1589457-9 |
7-1589457-5 | D Nanominiature Connector, 15 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | 4-1589449-6 vs 7-1589457-5 |
1-1589476-0 | D Nanominiature Connector, 15 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | 4-1589449-6 vs 1-1589476-0 |
STM015SC2DT006Q | D Nanominiature Connector, 15 Contact(s), Female, Receptacle | TE Connectivity | 4-1589449-6 vs STM015SC2DT006Q |