4-1589449-6
vs
9-1589457-9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
STRANDED
STRANDED
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
1A
1A
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-200 °C
-200 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
1 A
1 A
Terminal Pitch
0.64 mm
0.64 mm
Total Number of Contacts
15
15
Wire Size-Max
30 AWG
30 AWG
Base Number Matches
1
1
Category CO2 Kg
4
Compliance Temperature Grade
Military: -200C to +200C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2019-07-16
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.22
Body Breadth
0.086 inch
Body Depth
0.223 inch
Body Length
0.559 inch
Contact Design
PREASSEM CONN
Contact Style
RND PIN-SKT
Mating Contact Pitch
0.025 inch
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Shell Material
ALUMINUM ALLOY
Termination Type
WIRE
Wire Size-Min
30 AWG
Compare 4-1589449-6 with alternatives
Compare 9-1589457-9 with alternatives