Part Details for 3SE52420HC05 by Siemens
Overview of 3SE52420HC05 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE52420HC05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE52420HC05-ND
|
DigiKey | SWITCH LIMIT DPST 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$101.5500 | Buy Now |
DISTI #
982-3SE52420HC05
|
Mouser Electronics | Limit Switches LIMSW ,ROUND PLUNGER,1NO+1NC,SNAP,2M20 RoHS: Compliant | 0 |
|
$88.3200 / $98.8200 | Order Now |
DISTI #
70384253
|
RS | Sirius 3SE5 Safety Limit Switch with Plunger Actuator Plastic NO/NC ATEX | Siemens 3SE52420HC05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$103.5800 | Buy Now |
|
Onlinecomponents.com |
7 In Stock |
|
$57.9900 / $78.7600 | Buy Now | |
|
Master Electronics |
7 In Stock |
|
$57.9900 / $78.7600 | Buy Now |